The LL2012-FHLR39J is an 0805 ceramic inductor with a maximum inductance of 390nH and a maximum DC current of 150mA. It operates within a temperature range of -40°C to 100°C. The inductor is packaged in tape and reel format. It is compliant with RoHS regulations and does not undergo radiation hardening.
Toko Denshi LL2012-FHLR39J technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Depth | 1.45mm |
| Height | 1.5mm |
| Inductance | 390nH |
| Length | 2mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 270MHz |
| Series | LL2012-FHL |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi LL2012-FHLR39J to view detailed technical specifications.
No datasheet is available for this part.