The LLQ2012-FR12J is a ceramic inductor from Toko Denshi with a 120nH inductance value and a 5% tolerance. It has a maximum DC current rating of 400mA and is packaged in the 0805 case size. The inductor is RoHS compliant and available in tape and reel packaging.
Toko Denshi LLQ2012-FR12J technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Depth | 1.7mm |
| Height | 1.42mm |
| Inductance | 120nH |
| Max DC Current | 400mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi LLQ2012-FR12J to view detailed technical specifications.
No datasheet is available for this part.