The LLQ2012-FR39J is a ceramic inductor from Toko Denshi with a package size of 0805. It has a core material of ceramic and a maximum DC current rating of 290mA. The inductor's inductance is 390nH with a tolerance of 5%. It is packaged in tape and reel format and is compliant with RoHS regulations.
Toko Denshi LLQ2012-FR39J technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Depth | 1.7mm |
| Height | 1.42mm |
| Inductance | 390nH |
| Max DC Current | 290mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi LLQ2012-FR39J to view detailed technical specifications.
No datasheet is available for this part.