Toko Denshi LTF2012D-F25S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | LTF2012D-F |
| Height | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toko Denshi LTF2012D-F25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.