Toko Denshi LTF3216L-F2R4G technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -25 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | LTF3216L |
| Height | 1.4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toko Denshi LTF3216L-F2R4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.