The MDT2520-CH1R5M is a 1008-case inductor with a 1.5uH inductance rating and a maximum DC current of 1.7A. It operates within a temperature range of -40°C to 85°C. The inductor is packaged in tape and reel format. It is not radiation hardened and is compliant with RoHS regulations.
Toko Denshi MDT2520-CH1R5M technical specifications.
| Package/Case | 1008 |
| Depth | 2.2mm |
| Height | 1mm |
| Inductance | 1.5uH |
| Length | 2.5mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MDT2520-CH |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi MDT2520-CH1R5M to view detailed technical specifications.
No datasheet is available for this part.