
Toko Denshi PTL1608-F15NT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 200mA |
| DC Resistance (DCR) | 2R |
| Height - Seated (Max) | 0.024inch |
| Inductance | 15nH |
| Lead Free | Contains Lead |
| Length | 0.063inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.65GHz |
| Series | PTL1608F |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 3% |
| Width | 0.031inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi PTL1608-F15NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
