Toko Denshi PTL1608-F1N5C technical specifications.
| Package/Case | 0603 |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | PTL1608F |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi PTL1608-F1N5C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.