Toko Denshi PTL2012-F12NT technical specifications.
| Package/Case | 0805 |
| Current | 125mA |
| DC Resistance (DCR) | 11R |
| Height | 500um |
| Inductance | 560uH |
| Lead Free | Contains Lead |
| Length | 2mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.5GHz |
| Series | D52FU |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi PTL2012-F12NT to view detailed technical specifications.
No datasheet is available for this part.