Toko Denshi PTL2012-F22NT technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 250mA |
| DC Resistance (DCR) | 1.5R |
| Height - Seated (Max) | 0.026inch |
| Inductance | 22nH |
| Lead Free | Contains Lead |
| Length | 0.083inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.8GHz |
| Series | PTL2012F |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 3% |
| Width | 0.059inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi PTL2012-F22NT to view detailed technical specifications.
No datasheet is available for this part.