Toko Denshi PTL2012-F27NT technical specifications.
| Package/Case | 0805 |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | PTL2012F |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi PTL2012-F27NT to view detailed technical specifications.
No datasheet is available for this part.