Toko Denshi PTL2012-F2N2C technical specifications.
| Package/Case | 0805 |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | PTL2012F |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi PTL2012-F2N2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.