
Toko Denshi R622LY-100K technical specifications.
| Package/Case | Radial |
| Current | 1.54A |
| Current Rating | 1.96A |
| DC Resistance (DCR) | 45mR |
| Diameter | 8.5mm |
| Height - Seated (Max) | 0.433inch |
| Inductance | 10uH |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Saturation Current | 3A |
| Self Resonant Frequency | 14MHz |
| Series | 8RHB |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi R622LY-100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.