Toko Denshi R622LY-331K technical specifications.
| Package/Case | Radial |
| Current | 760mA |
| Current Rating | 330mA |
| DC Resistance (DCR) | 900mR |
| Diameter | 8.5mm |
| Height - Seated (Max) | 0.433inch |
| Inductance | 330uH |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Saturation Current | 540mA |
| Self Resonant Frequency | 2.3MHz |
| Series | 8RHB |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi R622LY-331K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.