Toko Denshi TK11042MTL technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 10 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toko Denshi TK11042MTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.