Toko Denshi TK11116CSCL technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 2.1 |
| Output Voltage1-Min | 1.55 |
| Output Voltage1-Max | 1.65 |
| Output Current1-Max | 0.24 |
| Output Voltage1-Nom | 1.6 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toko Denshi TK11116CSCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.