The TK11133CSCL-G is a single linear voltage regulator from Toko Denshi with a maximum operating temperature range of -40°C to 85°C. It is packaged in a SOT-23-5 surface mount package and is lead free. The regulator has a dropout voltage of 200mV and can supply up to 200mA of output current. It is compliant with RoHS regulations and is available in cut tape packaging.
Toko Denshi TK11133CSCL-G technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi TK11133CSCL-G to view detailed technical specifications.
No datasheet is available for this part.