Toko Denshi TK11221CMCL-G technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 2.04 |
| Output Voltage1-Max | 2.16 |
| Output Current1-Max | 0.38 |
| Voltage Tolerance-Max | 2.85 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.105 |
| Output Voltage1-Nom | 2.1 |
| Input Voltage Absolute-Max | 14.5 |
| Dropout Voltage1-Max | 0.17 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toko Denshi TK11221CMCL-G to view detailed technical specifications.
No datasheet is available for this part.