
The TK11228CMCL-G is a single linear voltage regulator from Toko Denshi with a dropout voltage of 235mV. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SOT-23-6 package. The device is lead free and RoHS compliant. It can supply up to 300mA of output current at 2.8V. The regulator is packaged in cut tape.
Toko Denshi TK11228CMCL-G technical specifications.
| Package/Case | SOT-23-6 |
| Dropout Voltage | 235mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi TK11228CMCL-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
