
Toko Denshi TK11230CMCL-G technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-23-6 |
| Dropout Voltage | 235mV |
| Lead Free | Lead Free |
| Max Input Voltage | 9V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 90uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi TK11230CMCL-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
