Toko Denshi TK11234BMCL technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 2.2 |
| Length | 3.4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14.5 |
| Input Voltage-Min | 4.4 |
| Output Voltage1-Min | 3.335 |
| Output Voltage1-Max | 3.465 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 1.91 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.26 |
| Output Voltage1-Nom | 3.4 |
| Input Voltage Absolute-Max | 16 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.09 |
| Dropout Voltage1-Max | 0.39 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toko Denshi TK11234BMCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.