Toko Denshi TK11248CMCL technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 2.2 |
| Length | 3.4 |
| Number of Functions | 1 |
| Input Voltage-Max | 10.8 |
| Input Voltage-Min | 5.8 |
| Output Voltage1-Min | 4.728 |
| Output Voltage1-Max | 4.872 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 4.8 |
| Dropout Voltage1-Max | 0.37 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toko Denshi TK11248CMCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.