Toko Denshi TK11250CMCL-G technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-23-6 |
| Dropout Voltage | 235mV |
| Lead Free | Lead Free |
| Max Input Voltage | 14.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi TK11250CMCL-G to view detailed technical specifications.
No datasheet is available for this part.