
Toko Denshi TK11333CMCL-G technical specifications.
| Package/Case | SOT-23-6 |
| Dropout Voltage | 235mV |
| Lead Free | Lead Free |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Dissipation | 600W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi TK11333CMCL-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
