Fixed positive linear voltage regulator (LDO) with a nominal output voltage of 4.8V and a maximum output current of 0.15A. Features a low dropout voltage of 0.39V maximum, ensuring efficient power delivery. Operates within a temperature range of -30°C to 80°C, with a maximum junction temperature of 150°C. Housed in a compact PDSO6 (SOT-23) package with 6 terminals, offering a width of 2.2mm and length of 3.4mm. Input voltage range is 5.8V to 10.8V, with an absolute maximum input of 16V. Exhibits excellent line and load regulation, with maximum values of 0.02% and 0.09% respectively.
Toko Denshi TK11348BMCL technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 2.2 |
| Length | 3.4 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10.8 |
| Input Voltage-Min | 5.8 |
| Output Voltage1-Min | 4.705 |
| Output Voltage1-Max | 4.895 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.26 |
| Output Voltage1-Nom | 4.8 |
| Input Voltage Absolute-Max | 16 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.09 |
| Dropout Voltage1-Max | 0.39 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toko Denshi TK11348BMCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.