The TK11535MTL is an 8-terminal dual output linear voltage regulator from Toko Denshi. It operates from an input voltage of 4.5 to 9.5V and provides two output voltages of 3.38 to 3.62V and 3.5V with a maximum current of 0.1A. The device is capable of withstanding an operating temperature of up to 150°C. It is packaged in a plastic SOP-8 package.
Toko Denshi TK11535MTL technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Input Voltage-Max | 9.5 |
| Input Voltage-Min | 4.5 |
| Output Voltage1-Min | 3.38 |
| Output Voltage1-Max | 3.62 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.5 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toko Denshi TK11535MTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.