The TK11540MTL is a linear voltage regulator IC with a single function, featuring a maximum input voltage of 10V and a minimum input voltage of 5V. It has a nominal output voltage of 4V and a maximum output current of 100mA. The device is packaged in a plastic SOP-8 package with dimensions of 3.9mm width and 4.89mm length. It operates within a temperature range of -40°C to 150°C.
Toko Denshi TK11540MTL technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 5 |
| Output Voltage1-Min | 3.88 |
| Output Voltage1-Max | 4.12 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 4 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toko Denshi TK11540MTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.