The TK71533SCL is a 3-pin SOT-23 linear voltage regulator from Toko Denshi. It operates within a temperature range of -30°C to 80°C and has a maximum operating temperature of 150°C. The regulator has a fixed output voltage of 3.3V with a maximum current of 0.1A. It can handle an input voltage range of 4.3V to 9.3V and has a voltage tolerance of 1.82%. The regulator is available in a miniature SOT-23 package with a width of 1.6mm and a length of 2.9mm.
Toko Denshi TK71533SCL technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 9.3 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.24 |
| Output Voltage1-Max | 3.36 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 1.82 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.185 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 16 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.28 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toko Denshi TK71533SCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.