The TK71718SCL-G is a SOT-23 packaged linear voltage regulator from Toko Denshi with an output voltage of 1.8V and an accuracy of 1.5%. It operates within a temperature range of -30°C to 80°C and has a maximum power dissipation of 500mW. The device is designed for surface mount applications and has a quiescent current of 110uA. It is not radiation hardened.
Toko Denshi TK71718SCL-G technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-23 |
| Max Input Voltage | 14V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Polarity | Positive |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toko Denshi TK71718SCL-G to view detailed technical specifications.
No datasheet is available for this part.