
Toko Denshi TK71730SCL-G technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 163mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi TK71730SCL-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
