Toko Denshi TK71733SCL-G technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 163mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi TK71733SCL-G to view detailed technical specifications.
No datasheet is available for this part.