Toko Denshi Y655LY-01K=P3 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Air |
| Current | 4A |
| Current Rating | 1A |
| DC Resistance (DCR) | 46mR |
| Height - Seated (Max) | 0.157inch |
| Inductance | 6.8nH |
| Lead Free | Contains Lead |
| Length | 0.181inch |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 6A |
| Self Resonant Frequency | 3GHz |
| Series | 33CS |
| Shielding | Unshielded |
| Test Frequency | 150MHz |
| Tolerance | 10% |
| Width | 0.15inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi Y655LY-01K=P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.