Tokyo Coil Engineering SHP0735P-F101A technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.7A |
| Maximum Saturation Current | 1.1A |
| Max DC Resistance | 0.9384Ohm |
| Product Length | 8mm |
| Height | 3.5mm |
| Product Depth | 8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Tokyo Coil Engineering SHP0735P-F101A to view detailed technical specifications.
No datasheet is available for this part.