Power Choke Shielded Wirewound 22uH 20% 100KHz Ferrite 1.7A 0.1836Ohm DCR
Tokyo Coil Engineering SHP0735P-F220A technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.7A |
| Typical Temperature Rise | 35°C |
| Maximum Saturation Current | 2.4A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.1836Ohm |
| Product Length | 8mm |
| Height | 3.5mm |
| Product Depth | 8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tokyo Coil Engineering SHP0735P-F220A to view detailed technical specifications.
No datasheet is available for this part.