Tokyo Coil Engineering SHP0745P-F5R6A technical specifications.
| Maximum DC Current | 3.8A |
| Typical Temperature Rise | 35°C |
| Maximum Saturation Current | 4.9A |
| Inductance Decrease Percentage @ Isat | 30% |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Tokyo Coil Engineering SHP0745P-F5R6A to view detailed technical specifications.
No datasheet is available for this part.