Tokyo Parts Industrial PLA10AN9012R0D2B technical specifications.
| Max Operating Temperature | 120 |
| Min Operating Temperature | -25 |
| Width | 16 |
| Length | 18 |
| Height | 17.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tokyo Parts Industrial PLA10AN9012R0D2B to view detailed technical specifications.
No datasheet is available for this part.