This 1206 ceramic chip capacitor features a capacitance of 68pF, a DC rated voltage of 1500VDC, and a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is suitable for surface mount applications. The capacitor is constructed with a flat construction and has a height of 1.25mm. It is designed for microwave applications and has high capacitance as a special feature.
Topdiode Manufacturing Company 1206N680K152CR technical specifications.
| Capacitance | 68pF |
| Voltage | 1500VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 1500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Capacitance |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Topdiode Manufacturing Company 1206N680K152CR to view detailed technical specifications.
No datasheet is available for this part.