This ceramic chip capacitor has a capacitance of 1.5uF and a DC rated voltage of 100VDC. It features a tolerance of 10% and a dielectric of X7R. The capacitor is constructed in a flat style and has a height of 2mm. It is designed for surface mount applications and can operate within a temperature range of -55 to 125 degrees Celsius.
Topdiode Manufacturing Company 2220B155K101CR technical specifications.
| Capacitance | 1.5uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Capacitance |
| Height | 2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Topdiode Manufacturing Company 2220B155K101CR to view detailed technical specifications.
No datasheet is available for this part.