Topdiode Manufacturing Company VAR05D561KR technical specifications.
| Varistor Voltage | 560V |
| Max AC Voltage Rating | 350V |
| Max DC Voltage Rating | 460V |
| Capacitance | 45pF |
| Clamping Voltage | 920V |
| Clamping Current | 5A |
| Maximum Surge Current | 400A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Topdiode Manufacturing Company VAR05D561KR to view detailed technical specifications.
No datasheet is available for this part.