Var MOV 35VAC/45VDC 250A 56V Thru-Hole Radial T/R
Topdiode Manufacturing Company VAR07D560KR technical specifications.
| Varistor Voltage | 56V |
| Max AC Voltage Rating | 35V |
| Max DC Voltage Rating | 45V |
| Capacitance | 890pF |
| Clamping Voltage | 110V |
| Clamping Current | 2.5A |
| Maximum Surge Current | 250A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Topdiode Manufacturing Company VAR07D560KR to view detailed technical specifications.
No datasheet is available for this part.