The VAR10D431KL is a metal oxide varistor from Topdiode Manufacturing Company, suitable for overvoltage and ESD protection. It has a varistor voltage of 430V and can withstand a maximum AC voltage rating of 275V and a maximum DC voltage rating of 350V. The device has a capacitance of 230pF and a clamping voltage of 710V with a clamping current of 25mA. It can handle a maximum surge current of 2500A and operates within a temperature range of -40 to 105 degrees Celsius. The VAR10D431KL is available in a through-hole package with a terminal pitch of 7.5mm.
Topdiode Manufacturing Company VAR10D431KL technical specifications.
| Varistor Voltage | 430V |
| Max AC Voltage Rating | 275V |
| Max DC Voltage Rating | 350V |
| Capacitance | 230pF |
| Clamping Voltage | 710V |
| Clamping Current | 25A |
| Maximum Surge Current | 2500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Topdiode Manufacturing Company VAR10D431KL to view detailed technical specifications.
No datasheet is available for this part.