Topdiode Manufacturing Company VAR20D331KL technical specifications.
| Varistor Voltage | 330V |
| Max AC Voltage Rating | 210V |
| Max DC Voltage Rating | 275V |
| Capacitance | 0.0012uF |
| Clamping Voltage | 550V |
| Clamping Current | 100A |
| Maximum Surge Current | 6500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Topdiode Manufacturing Company VAR20D331KL to view detailed technical specifications.
No datasheet is available for this part.