
Toradex 00082400 technical specifications.
| Package/Case | Module |
| Power Dissipation | -1.4W |
| RAM Size | 64MB |
| Size | 6.2mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Toradex 00082400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
