Toradex is a leading manufacturer of embedded computing solutions, specializing in System on Modules (SoMs) and Single Board Computers (SBCs). They offer a wide range of powerful and reliable products designed for industrial, IoT, and embedded applications.

The Colibri T20 is part of the Colibri (ARM based) product family. It is based on NVIDIAs Tegra 2 ARM Cortex A9 MPCORE Dual Core processor. All the variants of our Colibri T20 modules run at a frequency of 1.0GHz and offer various multimedia and connectivity options.The module comes with a pre-installed and fully licensed Windows Embedded Compact 7 core OS. Linux and Android are also available.
The Colibri T20 is part of the Colibri (ARM based) product family. It is based on NVIDIAs Tegra 2 ARM Cortex A9 MPCORE Dual Core processor. All the variants of our Colibri T20 modules run at a frequency of 1.0GHz and offer various multimedia and connectivity options.The module comes with a pre-installed and fully licensed Windows Embedded Compact 7 core OS. Linux and Android are also available.
Orchid is a computer carrier board that turns Toradex® Colibri modules into ready-to-use computer boards. Orchid provides almost any functionality of a regular industrial PC, but at a much lower power consumption. In addition,the Windows CE operating system has the advantage of high stability and very short startup time. Linux and QNX are also available from third parties. All features are integrated on a small 100x160 mm sized board.
The Colibri T20 is part of the Colibri (ARM based) product family. It is based on NVIDIAs Tegra 2 ARM Cortex A9 MPCORE Dual Core processor. All the variants of our Colibri T20 modules run at a frequency of 1.0GHz and offer various multimedia and connectivity options.The module comes with a pre-installed and fully licensed Windows Embedded Compact 7 core OS. Linux and Android are also available.
The Colibri T20 is part of the Colibri (ARM based) product family. It is based on NVIDIAs Tegra 2 ARM Cortex A9 MPCORE Dual Core processor. All the variants of our Colibri T20 modules run at a frequency of 1.0GHz and offer various multimedia and connectivity options.The module comes with a pre-installed and fully licensed Windows Embedded Compact 7 core OS. Linux and Android are also available.
The Colibri PXA270 is a widely used SODIMM sized computer module based on the Intel/Marvell XScale® ARM® PXA270M processor. Colibri PXA270 modules run at 312MHz or 520MHz, and consume less than 800mW. The processors power consumption is optimized using Intel Wireless Speedstep® Technology. The module comes with a pre-installed and fully licensed WinCE 5/6 core OS. Linux is also available.
Support With 1 Damper / P
Colibri PXA320 is an SODIMM sized computer module which is part of the Colibri product family. Colibri PXA320 is based on the Marvell ARM® XScale® PXA320 (Monahans) processor and runs at 806MHz. The processors power consumption is optimized using the Intel Wireless Speedstep® Technology. The module comes with a pre-installed and fully licensed WinCE 5/6 core OS. Linux and Android are also available.
Colibri PXA320 is an SODIMM sized computer module which is part of the Colibri product family. Colibri PXA320 is based on the Marvell ARM® XScale® PXA320 (Monahans) processor and runs at 806MHz. The processors power consumption is optimized using the Intel Wireless Speedstep® Technology. The module comes with a pre-installed and fully licensed WinCE 5/6 core OS. Linux and Android are also available.
The Ixora Carrier Board is a fully featured carrier board for the Apalis module family. Along with the standard interfaces, Ixora comes with a combination of widely used Industrial interfaces like CAN 2.0b, I2C, and GPIOs which make it perfectly suitable for Industrial and embedded solutions. It also features mSATA, Mini PCIe and Micro SD slots, which lend the board its high flexibility and scalability. The Ixora is designed to be used as either SW development board or for small to medium volumes products.
Orchid is a computer carrier board that turns Toradex® Colibri modules into ready-to-use computer boards. Orchid provides almost any functionality of a regular industrial PC, but at a much lower power consumption. In addition,the Windows CE operating system has the advantage of high stability and very short startup time. Linux and QNX are also available from third parties. All features are integrated on a small 100x160 mm sized board.
Iris is a compact carrier board for the Colibri family of computer-on-modules. Iris supports all modules in the Colibri product family, and includes support for the additional/enhanced functionality on the Colibri T20 and T30 products.