
Toradex 00221200 technical specifications.
| Package/Case | Module |
| Power Dissipation | -2.8W |
| RAM Size | 512MB |
| Size | 6.2mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Toradex 00221200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
