
Toradex 00241200 technical specifications.
| Package/Case | Module |
| Power Dissipation | -2.8W |
| RAM Size | 256MB |
| Size | 6.2mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Toradex 00241200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
