The XC25BS8057MR-G is a single-element PLL clock generator from Torex with a maximum input frequency of 48 MHz. It operates within a supply voltage range of 2.5V to 5.5V and has a temperature range of -40°C to 85°C. The device is packaged in a 6-pin SOT-26W package, which is a variant of the SOT-23 family.
Torex XC25BS8057MR-G technical specifications.
| Type | PLL Clock Generator |
| Number of Elements per Chip | 1 |
| Maximum Input Frequency | 0.048MHz |
| Output Frequency Range | 1 to 100MHz |
| Min Operating Supply Voltage | 2.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | SOT-26W |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Torex XC25BS8057MR-G to view detailed technical specifications.
No datasheet is available for this part.