The XC6101E629MR is an industrial-grade single-chip IC from Torex, featuring a 1-channel design with a supply voltage range of 1.1 to 6V. It operates within a temperature range of -40 to 85 degrees Celsius, making it suitable for industrial applications. The IC is packaged in a 5-pin LSSOP package, measuring 1.6mm in width and 2.9mm in length.
Torex XC6101E629MR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6101E629MR to view detailed technical specifications.
No datasheet is available for this part.