The XC6105A340MR-G is an industrial-grade 1-channel IC from Torex, designed to operate within a temperature range of -40°C to 85°C. It features a 5-pin LSSOP package and supports supply voltages between 1.1V and 6V. This IC is suitable for applications requiring reliable performance in harsh environments.
Torex XC6105A340MR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6105A340MR-G to view detailed technical specifications.
No datasheet is available for this part.