
CMOS supervisory circuit with a 1.4V reset threshold, designed for power management applications. Features a single supervisor, battery backup switching, and power fail detection. This 4-pin USP EP package offers surface mount capability with compact dimensions (1.2mm x 1.6mm x 0.6mm) and a 0.6mm pin pitch. Operates across a wide temperature range of -40°C to 85°C with a supply voltage range of 1V to 6V.
Torex XC6108C14BGR technical specifications.
| Package/Case | USP EP |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 1.2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.6(Max) |
| Seated Plane Height (mm) | 0.6(Max) |
| Pin Pitch (mm) | 0.6 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Driver | CMOS |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 1.37V |
| Typical Reset Threshold Voltage | 1.4V |
| Maximum Reset Threshold Voltage | 1.43V |
| Min Operating Supply Voltage | 1V |
| Max Operating Supply Voltage | 6V |
| Maximum Power Dissipation | 120mW |
| Power Fail Detection | Yes |
| Watchdog Timer | No |
| Manual Reset | No |
| Chip Enable Signals | No |
| Battery Backup Switching | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SDH90 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Torex XC6108C14BGR to view detailed technical specifications.
No datasheet is available for this part.